
GLFC01C | |
|---|---|
DigiKey Part Number | GLFC01C-ND |
Manufacturer | |
Manufacturer Product Number | GLFC01C |
Description | SWITCH SNAP ACTION SPDT 6A 120V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Control EMEA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 1632gf | |
Release Force | - | |
Operating Position | 1.100" (28.0mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

