Image for HRF-SW1020-FL-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRF-SW1020-FL-TR

DigiKey Part Number
HRF-SW1020-FL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HRF-SW1020-FL-TR
Description
IC RF SWITCH SP4T 2.5GHZ 20VQFN
Customer Reference
Detailed Description
RF Switch IC Cellular, PCS, GSM, WLL SP4T 2.5 GHz 50Ohm 20-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular, PCS, GSM, WLL
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 2.5GHz
Isolation
39dB
Insertion Loss
1.8dB
Test Frequency
2.5GHz
P1dB
27dBm
IIP3
36dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.