
HRF-SW1000-B | |
|---|---|
DigiKey Part Number | HRF-SW1000-B-ND |
Manufacturer | |
Manufacturer Product Number | HRF-SW1000-B |
Description | IC RF SWITCH SPDT 4GHZ 12VQFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, PCS, GSM, WLL SPDT 4 GHz 50Ohm 12-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | Cellular, PCS, GSM, WLL | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 41dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 37dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-VQFN (3x3) |

