
SCC2220X223K202TS | |
|---|---|
DigiKey Part Number | 4587-SCC2220X223K202TSTR-ND - Tape & Reel (TR) 4587-SCC2220X223K202TSCT-ND - Cut Tape (CT) 4587-SCC2220X223K202TSDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC2220X223K202TS |
Description | CAP CER 0.022UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.224" (5.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.85800 | £8.58 |
| 50 | £0.68720 | £34.36 |
| 100 | £0.63440 | £63.44 |
| 500 | £0.54530 | £272.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51771 | £517.71 |
| 2,000 | £0.49501 | £990.02 |
| 3,000 | £0.48363 | £1,450.89 |
| 5,000 | £0.47102 | £2,355.10 |
| 7,000 | £0.46365 | £3,245.55 |
| 10,000 | £0.45656 | £4,565.60 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

