
SCC2208X102K502TXA | |
|---|---|
DigiKey Part Number | 4587-SCC2208X102K502TXATR-ND - Tape & Reel (TR) 4587-SCC2208X102K502TXACT-ND - Cut Tape (CT) 4587-SCC2208X102K502TXADKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC2208X102K502TXA |
Description | CAP CER 1000PF 250VAC 2208 X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Soft Termination |
Part Status Active | Ratings AEC-Q200, X1, Y2 |
Capacitance | Mounting Type |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £1.74600 | £17.46 |
| 50 | £1.44800 | £72.40 |
| 100 | £1.35570 | £135.57 |
| 500 | £1.19988 | £599.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.15160 | £1,151.60 |
| 2,000 | £1.11184 | £2,223.68 |
| 3,000 | £1.09192 | £3,275.76 |
| 5,000 | £1.06983 | £5,349.15 |
| 7,000 | £1.05692 | £7,398.44 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |

