
C1812X104K102T | |
|---|---|
DigiKey Part Number | 4587-C1812X104K102TTR-ND - Tape & Reel (TR) 4587-C1812X104K102TCT-ND - Cut Tape (CT) 4587-C1812X104K102TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1812X104K102T |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.43900 | £4.39 |
| 50 | £0.33940 | £16.97 |
| 100 | £0.30880 | £30.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.24903 | £174.32 |
| 1,400 | £0.23449 | £328.29 |
| 2,100 | £0.22721 | £477.14 |
| 3,500 | £0.21915 | £767.03 |
| 4,900 | £0.21444 | £1,050.76 |
| 7,000 | £0.20990 | £1,469.30 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

