C1210X475K050T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 14,127
Unit Price: £0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13668
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.14334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12724
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13315
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.14334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12724
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13668
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13986
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13668
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.14035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.14791
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X475K050T

DigiKey Part Number
4587-C1210X475K050TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1210X475K050T
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.17992£359.84
Manufacturers Standard Package
Unit Price without VAT:£0.17992
Unit Price with VAT:£0.21590