
C1206X103K102T | |
|---|---|
DigiKey Part Number | 4587-C1206X103K102TTR-ND - Tape & Reel (TR) 4587-C1206X103K102TCT-ND - Cut Tape (CT) 4587-C1206X103K102TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X103K102T |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10000 | £1.00 |
| 50 | £0.07180 | £3.59 |
| 100 | £0.06310 | £6.31 |
| 500 | £0.04850 | £24.25 |
| 1,000 | £0.04400 | £44.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03847 | £115.41 |
| 6,000 | £0.03576 | £214.56 |
| 9,000 | £0.03441 | £309.69 |
| 15,000 | £0.03290 | £493.50 |
| 21,000 | £0.03203 | £672.63 |
| 30,000 | £0.03118 | £935.40 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

