
C1206B226K025T | |
|---|---|
DigiKey Part Number | 4587-C1206B226K025TTR-ND - Tape & Reel (TR) 4587-C1206B226K025TCT-ND - Cut Tape (CT) 4587-C1206B226K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206B226K025T |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.37000 | £18.50 |
| 100 | £0.33740 | £33.74 |
| 500 | £0.28206 | £141.03 |
| 1,000 | £0.26496 | £264.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25089 | £501.78 |
| 4,000 | £0.23931 | £957.24 |
| 6,000 | £0.23351 | £1,401.06 |
| 10,000 | £0.22707 | £2,270.70 |
| 14,000 | £0.22331 | £3,126.34 |
| 20,000 | £0.21969 | £4,393.80 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

