
C0603B475K025T | |
|---|---|
DigiKey Part Number | 4587-C0603B475K025TTR-ND - Tape & Reel (TR) 4587-C0603B475K025TCT-ND - Cut Tape (CT) 4587-C0603B475K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0603B475K025T |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12700 | £1.27 |
| 50 | £0.09260 | £4.63 |
| 100 | £0.08200 | £8.20 |
| 500 | £0.06388 | £31.94 |
| 1,000 | £0.05832 | £58.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04997 | £199.88 |
| 8,000 | £0.04687 | £374.96 |
| 12,000 | £0.04532 | £543.84 |
| 20,000 | £0.04360 | £872.00 |
| 28,000 | £0.04259 | £1,192.52 |
| 40,000 | £0.04162 | £1,664.80 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

