
HI-8197PSTF | |
|---|---|
DigiKey Part Number | HI-8197PSTF-ND |
Manufacturer | |
Manufacturer Product Number | HI-8197PSTF |
Description | IC SW SPST-NO/NCX4 31OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 31Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI-8197PSTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 31Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±3V ~ 10V | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £8.81640 | £2,204.10 |
| Unit Price without VAT: | £8.81640 |
|---|---|
| Unit Price with VAT: | £10.57968 |

