Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm)
Q2PBPCD

Q2PBPCD

DigiKey Part Number
1441-1556-ND
Manufacturer
Manufacturer Product Number
Q2PBPCD
Description
BOX PLASTIC GRAY 6.3"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q2PBPCD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 3.150" W (160.00mm x 80.00mm)
Height
3.346" (85.00mm)
Area (L x W)
19.8in² (128cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Pushbutton Holes - 2
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£75.43000£75.43
5£64.47600£322.38
10£60.26400£602.64
25£58.17720£1,454.43
Manufacturers Standard Package
Unit Price without VAT:£75.43000
Unit Price with VAT:£90.51600