



A6R64 | |
|---|---|
DigiKey Part Number | 1441-1225-ND |
Manufacturer | |
Manufacturer Product Number | A6R64 |
Description | JUNCTION BOX STL 5.98"L X 4.02"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 5.984" L x 4.016" W (152.00mm x 102.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A6R64 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.984" L x 4.016" W (152.00mm x 102.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.8 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.70000 | £44.70 |
| 5 | £38.21400 | £191.07 |
| 10 | £35.71700 | £357.17 |
| 25 | £32.66480 | £816.62 |
| 50 | £32.32800 | £1,616.40 |
| Unit Price without VAT: | £44.70000 |
|---|---|
| Unit Price with VAT: | £53.64000 |

