Network Switch - Managed 12 Ports IP31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWB5011-B

DigiKey Part Number
1976-AWB5011-B-ND
Manufacturer
Manufacturer Product Number
AWB5011-B
Description
MANAGED INDUSTRIAL L3 SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 12 Ports IP31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
12
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
10 ~ 60V
Ingress Protection
IP31
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,455.42000£1,455.42
Manufacturers Standard Package
Unit Price without VAT:£1,455.42000
Unit Price with VAT:£1,746.50400