12 MHz ±20ppm Crystal 12pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49US9S1200BMDAFDGDF-B

DigiKey Part Number
3305-49US9S1200BMDAFDGDF-B-ND
Manufacturer
Manufacturer Product Number
49US9S1200BMDAFDGDF-B
Description
CRYSTAL 12MHZ -40 ~ +125C 12PF
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,155
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HKC/Hong Kong X'tals Ltd
A separate £41.13 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.