4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA 3 LD BLUE

DigiKey Part Number
1797-CA3LDBLUE-ND
Manufacturer
Manufacturer Product Number
CA 3 LD BLUE
Description
CONN PLUG FMALE 4P SILVER SCREW
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black, Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
10A, 16A
Voltage Rating
400VAC, 250VDC
Cable Opening
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 90°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.