Direct

W.FL2-2LP-04N1T-A-(50) | |
|---|---|
DigiKey Part Number | 26-W.FL2-2LP-04N1T-A-(50)-ND |
Manufacturer | |
Manufacturer Product Number | W.FL2-2LP-04N1T-A-(50) |
Description | COAX CBL W.FL2 TO W.FL2 1.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial W.FL2 to W.FL2 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | W.FL2 to W.FL2 | |
1st Connector | W.FL2 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | W.FL2 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |


