
W.FL2-2LP-04N1T-A-(160) | |
|---|---|
DigiKey Part Number | 26-W.FL2-2LP-04N1T-A-(160)-ND |
Manufacturer | |
Manufacturer Product Number | W.FL2-2LP-04N1T-A-(160) |
Description | COAX CBL W.FL2 TO W.FL2 6.2" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial W.FL2 to W.FL2 6.299" (160.00mm) |
Datasheet | Datasheet |
Category | 1st Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector W.FL2 Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style W.FL2 to W.FL2 | Length 6.299" (160.00mm) |
1st Connector W.FL2 Plug, Right Angle |

