
U.FL-LP-068N3T-A-(1000) | |
|---|---|
DigiKey Part Number | 26-U.FL-LP-068N3T-A-(1000)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-LP-068N3T-A-(1000) |
Description | COAX CBL U.FL TO CABLE 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.13mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Category | 1st Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer Hirose Electric Co Ltd | 1st Contact Gender Female |
Series | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Cable (Round) |
Part Status Obsolete | Length 39.4" (1.0m) 3.3' |
Style U.FL (UMCC) to Cable | Cable Type 1.13mm OD Coaxial Cable |

