
U.FL-2LPHF6-088N1T-A-300 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-088N1T-A-300-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-088N1T-A-300 |
Description | COAX CBL U.FL TO U.FL 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-088N1T-A-300 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 11.811" (300.00mm) |
Packaging Bag | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.35000 | £2.35 |
| 10 | £1.99500 | £19.95 |
| 25 | £1.87000 | £46.75 |
| 50 | £1.78060 | £89.03 |
| 100 | £1.69560 | £169.56 |
| 300 | £1.56903 | £470.71 |
| 500 | £1.51348 | £756.74 |
| 1,000 | £1.44126 | £1,441.26 |
| 2,500 | £1.35111 | £3,377.78 |
| Unit Price without VAT: | £2.35000 |
|---|---|
| Unit Price with VAT: | £2.82000 |

