Direct

U.FL-2LPHF6-088K1T-A-100 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-088K1T-A-100-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-088K1T-A-100 |
Description | COAX CBL U.FL TO U.FL 3.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 3.937" (100.00mm) |
Style U.FL (UMCC) to U.FL (UMCC) | Cable Type 1.13mm OD Coaxial Cable |
1st Connector U.FL (UMCC) Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U.FL-2LPHF6-088N1T-A-100 | Hirose Electric Co Ltd | 0 | 26-U.FL-2LPHF6-088N1T-A-100-ND | £1.94000 | Direct |


