Direct

U.FL-2LP6-04N1T-A-(40) | |
|---|---|
DigiKey Part Number | 26-U.FL-2LP6-04N1T-A-(40)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LP6-04N1T-A-(40) |
Description | COAX CBL U.FL TO U.FL 1.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.575" (40.00mm) |
Category | 1st Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC) to U.FL (UMCC) | Length 1.575" (40.00mm) |
1st Connector U.FL (UMCC) Plug, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U.FL-2LPHF6-04N1TV-A-40 | Hirose Electric Co Ltd | 0 | 26-U.FL-2LPHF6-04N1TV-A-40-ND | £2.39840 | Direct |


