U.FL-2LP(V)-04N2-A-(50) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £2.40960
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.969" (50.00mm)
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-2LP(V)-04N2-A-(50)

DigiKey Part Number
U.FL-2LP(V)-04N2-A-(50)-ND
Manufacturer
Manufacturer Product Number
U.FL-2LP(V)-04N2-A-(50)
Description
COAX CBL U.FL TO U.FL 1.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
Hirose Electric Co Ltd
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
1.969" (50.00mm)
Part Status
Obsolete
Cable Type
0.81mm OD Coaxial Cable
Style
U.FL (UMCC) to U.FL (UMCC)
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFL-2LPVHF6-04N2TV-A-50Hirose Electric Co Ltd026-UFL-2LPVHF6-04N2TV-A-50-ND£2.40960Direct
Obsolete
This product is no longer manufactured. View Substitutes