Direct

U.FL-2LP(V)-04N1T-A-(100) | |
|---|---|
DigiKey Part Number | 26-U.FL-2LP(V)-04N1T-A-(100)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LP(V)-04N1T-A-(100) |
Description | CABLE ASSY U.FL PLUG |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.937" (100.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |


