
U.FL-2LP(V)-04K2T-A-(80) | |
|---|---|
DigiKey Part Number | 26-U.FL-2LP(V)-04K2T-A-(80)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LP(V)-04K2T-A-(80) |
Description | COAX CBL U.FL TO U.FL 3.1" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 3.150" (80.00mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 3.150" (80.00mm) |
Style U.FL (UMCC) to U.FL (UMCC) | Cable Type 0.81mm OD Coaxial Cable |
1st Connector U.FL (UMCC) Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color White |

