Direct

U.FL-2LP-066N1-AC-(80) | |
|---|---|
DigiKey Part Number | 26-U.FL-2LP-066N1-AC-(80)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LP-066N1-AC-(80) |
Description | COAX CBL U.FL TO U.FL 3.1" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 3.150" (80.00mm) |
Category | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer Hirose Electric Co Ltd | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 3.150" (80.00mm) |
Part Status Obsolete | Cable Type 1.32mm OD Coaxial Cable |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U.FL-2LPHF6-066N1-AC-80 | Hirose Electric Co Ltd | 0 | 26-U.FL-2LPHF6-066N1-AC-80-ND | £2.48820 | Direct |


