U.FL-2LP-04N1T-A-(300) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £2.52180
Image for U.FL-2LP-04N1T-A-(300) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U.FL-2LP-04N1T-A-(300)

DigiKey Part Number
26-U.FL-2LP-04N1T-A-(300)-ND
Manufacturer
Manufacturer Product Number
U.FL-2LP-04N1T-A-(300)
Description
COAX CBL U.FL TO U.FL 11.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 11.811" (300.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
Hirose Electric Co Ltd
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
11.811" (300.00mm)
Part Status
Obsolete
Cable Type
0.81mm OD Coaxial Cable
Style
U.FL (UMCC) to U.FL (UMCC)
Cable Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
White
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U.FL-2LPHF6-04N1TV-A-300Hirose Electric Co Ltd026-U.FL-2LPHF6-04N1TV-A-300-ND£2.52180Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable