
TM5RC-1212(50) | |
|---|---|
DigiKey Part Number | H124465-ND |
Manufacturer | |
Manufacturer Product Number | TM5RC-1212(50) |
Description | CONN MOD JACK 12P12C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 12p12c 90° Angle (Right) Unshielded |
EDA/CAD Models | TM5RC-1212(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 12p12c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |

