
TM4P-1212P | |
|---|---|
DigiKey Part Number | H124460-ND |
Manufacturer | |
Manufacturer Product Number | TM4P-1212P |
Description | CONN MOD PLUG |
Customer Reference | |
Detailed Description | Plug Modular Connector 12p12c Position IDC |
EDA/CAD Models | TM4P-1212P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 12p12c | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |

