Jack Modular Connector 6p4c (RJ11, RJ14) User Selectable Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM2RG-L64-5S-150

DigiKey Part Number
H9062-ND
Manufacturer
Manufacturer Product Number
TM2RG-L64-5S-150
Description
CONN MOD JACK 6P4C UNSHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) User Selectable Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
User Selectable
Termination
Wire Leads
Shielding
Unshielded
Ratings
-
Features
Bezel
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.