Parametric Equivalent

TJ50L(2)-8P-C(8.4) | |
|---|---|
DigiKey Part Number | TJ50L(2)-8P-C(8.4)-ND |
Manufacturer | |
Manufacturer Product Number | TJ50L(2)-8P-C(8.4) |
Description | CONN 2 PORT INLINE JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c User Selectable Shielded Cat5 |
EDA/CAD Models | TJ50L(2)-8P-C(8.4) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination | Crimp | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £11.17067 | £335.12 |
| Unit Price without VAT: | £11.17067 |
|---|---|
| Unit Price with VAT: | £13.40480 |

