_sml.jpg)
TF31-55S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-55S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-55S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-55S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-55S-0.5SH(800) |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-55S-0.5SH(800) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 55 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.15801 | £6,474.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.80000 | £3.80 |
| 10 | £3.22700 | £32.27 |
| 25 | £3.02520 | £75.63 |
| 50 | £2.88060 | £144.03 |
| 100 | £2.74300 | £274.30 |
| 250 | £2.57120 | £642.80 |
| 500 | £2.50554 | £1,252.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 10 | £2.44600 | £24.46 |
| 25 | £2.31680 | £57.92 |
| 50 | £2.26320 | £113.16 |
| 100 | £2.15540 | £215.54 |
| 250 | £1.88600 | £471.50 |
| 500 | £1.83210 | £916.05 |
| 1,000 | £1.56268 | £1,562.68 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |

