Similar
Similar

TF31-50S-0.5SH(895) | |
|---|---|
DigiKey Part Number | 26-TF31-50S-0.5SH(895)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF31-50S-0.5SH(895) |
Description | CONN FFC 50POS 0.50MM SMD |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-50S-0.5SH(895) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Last Time Buy | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.069" (1.75mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51540-05001-001 | Aces Connectors | 1,921 | 4294-51540-05001-001CT-ND | £1.01000 | Similar |
| F301-1B7H1-11050-E200 | Amphenol CS (FCI) | 0 | 609-F301-1B7H1-11050-E200TR-ND | £0.41062 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.83002 | £1,415.01 |
| Unit Price without VAT: | £2.83002 |
|---|---|
| Unit Price with VAT: | £3.39602 |



