
TF29-13S-0.4SH(800) | |
|---|---|
DigiKey Part Number | 26-TF29-13S-0.4SH(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF29-13S-0.4SH(800) |
Description | CONN FFC 13POS 0.40MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
EDA/CAD Models | TF29-13S-0.4SH(800) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 0.5A |
Pitch 0.016" (0.40mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.12mm | Actuator Color Black |
Height Above Board 0.030" (0.75mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Notched, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.79880 | £3,994.00 |
| Unit Price without VAT: | £0.79880 |
|---|---|
| Unit Price with VAT: | £0.95856 |

