_sml.jpg)
TF12S-13S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF12S-13S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF12S-13S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF12S-13S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF12S-13S-0.5SH(800) |
Description | CONN FPC BOTTOM 13POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.73900 | £7.39 |
| 25 | £0.69240 | £17.31 |
| 50 | £0.65920 | £32.96 |
| 100 | £0.62760 | £62.76 |
| 250 | £0.58828 | £147.07 |
| 500 | £0.56020 | £280.10 |
| 1,000 | £0.53345 | £533.45 |
| 2,500 | £0.51018 | £1,275.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.53485 | £2,674.25 |
| 10,000 | £0.50935 | £5,093.50 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

