ST60-24P(50) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 2,904
Unit Price: £2.22000
Datasheet
24 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST60-24P(50)

DigiKey Part Number
H11364TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST60-24P(50)
Description
CONN RCPT 24P 0.02 GOLD EDGE MNT
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.118" (3.00mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Shielded
Current Rating (Amps)
0.5A
Voltage Rating
100VAC
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes