
S.FL2-R-SMT(C)(10) | |
|---|---|
DigiKey Part Number | H9153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S.FL2-R-SMT(C)(10) |
Description | CONN S.FL2 RCPT STR 50 OHM SMD |
Customer Reference | |
Detailed Description | S.FL2 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Oxide (PPO), Polyphenylene Sulfide (PPS) | |
Operating Temperature | - | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.19026 | £2,975.65 |
| Unit Price without VAT: | £1.19026 |
|---|---|
| Unit Price with VAT: | £1.42831 |

