
S-1660A(10) | |
|---|---|
DigiKey Part Number | 26-S-1660A(10)-ND |
Manufacturer | |
Manufacturer Product Number | S-1660A(10) |
Description | S-1660A(10) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector Solder Eyelet Silver 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.09000 | £11.09 |
| 20 | £9.48200 | £189.64 |
| 100 | £8.71410 | £871.41 |
| Unit Price without VAT: | £11.09000 |
|---|---|
| Unit Price with VAT: | £13.30800 |


