
RP13A-TC-01 | |
|---|---|
DigiKey Part Number | H9967-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-TC-01 |
Description | TOOL HAND CRIMPER 7.3/8.3MM SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper, Cable Tool Circular Connectors, Cable Dia 7.3mm and 8.3mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper, Cable | |
For Use With/Related Products | Circular Connectors, Cable Dia 7.3mm and 8.3mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £562.13000 | £562.13 |
| 5 | £521.09000 | £2,605.45 |
| 10 | £504.37000 | £5,043.70 |
| Unit Price without VAT: | £562.13000 |
|---|---|
| Unit Price with VAT: | £674.55600 |

