
RP13A-12PB-13SC | |
|---|---|
DigiKey Part Number | HR243-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12PB-13SC |
Description | CONN PLG HSG FMALE 13POS INLINE |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 13 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.2mm (11), 1.6mm (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 Screw, 1 Spring, 1 Strain Relief | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |

