
RDAD-15PE1/M2.6(55) | |
|---|---|
DigiKey Part Number | H122855-ND |
Manufacturer | |
Manufacturer Product Number | RDAD-15PE1/M2.6(55) |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | RDAD-15PE1/M2.6(55) Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock |
Number of Positions | Voltage Rating 350V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (M2.6) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.19000 | £7.19 |
| 10 | £6.10700 | £61.07 |
| 45 | £5.49200 | £247.14 |
| 90 | £5.22978 | £470.68 |
| 135 | £5.08237 | £686.12 |
| 270 | £4.83993 | £1,306.78 |
| 540 | £4.81946 | £2,602.51 |
| Unit Price without VAT: | £7.19000 |
|---|---|
| Unit Price with VAT: | £8.62800 |

