Direct

QR/P8-SC-111 | |
|---|---|
DigiKey Part Number | H10119-ND |
Manufacturer | |
Manufacturer Product Number | QR/P8-SC-111 |
Description | CONTACT SOCKET PWR 20-24AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |




