
QR/P8-PC-211(15) | |
|---|---|
DigiKey Part Number | QR/P8-PC-211(15)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QR/P8-PC-211(15) |
Description | CONTACT PIN SIGNAL 20-24AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P8-PC-211(15) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 2 A | |
Base Product Number |



