
QR/P18-18PB | |
|---|---|
DigiKey Part Number | QR/P18-18PB-ND |
Manufacturer | |
Manufacturer Product Number | QR/P18-18PB |
Description | CONN PLG RACK&PNL 18P FREE HANG |
Customer Reference | |
Detailed Description | 18 Connector Plug, Male Pins Free Hanging (In-Line) Black Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | QR/P18-18PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 18 | |
Number of Positions Loaded | All | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |

