
QR/P15-24(4)S-C(70) | |
|---|---|
DigiKey Part Number | 26-QR/P15-24(4)S-C(70)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P15-24(4)S-C(70) |
Description | CONN SOCKET HSG 24 POS |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Tray | Connector Usage Receptacle |
Part Status Obsolete | Features Mating Guide |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 24 |

