Direct

QR/P1-16S-C(51) | |
|---|---|
DigiKey Part Number | H10148-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-16S-C(51) |
Description | CONN RCPT HSG RACK & PNL 16P BLK |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-16S-C(51) Models |
Category | Pitch 0.110" (2.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Tray | Connector Usage Receptacle |
Part Status Obsolete | Features Mating Guide |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QR/P1-16S-C(21) | Hirose Electric Co Ltd | 0 | 26-QR/P1-16S-C(21)-ND | £4.50440 | Direct |






