2 Connector Receptacle Panel Mount Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS3-2UP/12P/16P

DigiKey Part Number
H124822-ND
Manufacturer
Manufacturer Product Number
PS3-2UP/12P/16P
Description
CONN RCPT 2POS PNL MNT
Customer Reference
Detailed Description
2 Connector Receptacle Panel Mount Black
Datasheet
 Datasheet
EDA/CAD Models
PS3-2UP/12P/16P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle
Connector Style
-
Number of Positions
2
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Panel Mount
Termination
Screw
Contact Layout, Typical
-
Features
-
Contact Finish
Silver
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
150A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.