
PQ50WT-6U-PC1L | |
|---|---|
DigiKey Part Number | 26-PQ50WT-6U-PC1L-ND |
Manufacturer | |
Manufacturer Product Number | PQ50WT-6U-PC1L |
Description | INDUSTRIAL POWER CONN, PLUG CASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.370" L x 3.819" W x 5.600" H (60.20mm x 97.00mm x 142.25mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.79000 | £71.79 |
| 12 | £60.24000 | £722.88 |
| 36 | £55.75111 | £2,007.04 |
| 60 | £53.78000 | £3,226.80 |
| 108 | £52.10157 | £5,626.97 |
| Unit Price without VAT: | £71.79000 |
|---|---|
| Unit Price with VAT: | £86.14800 |

