
PQ50S-48P-PCLMA | |
|---|---|
DigiKey Part Number | 26-PQ50S-48P-PCLMA-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-48P-PCLMA |
Description | SIGNAL CONN MALE 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M4 | |
Size / Dimension | 2.205" L x 2.323" W x 3.169" H (56.00mm x 59.00mm x 80.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £59.99500 | £719.94 |
| Unit Price without VAT: | £59.99500 |
|---|---|
| Unit Price with VAT: | £71.99400 |

