POK19-LP-1.5D PLUG(895) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £4.92972
Datasheet
Image for POK19-LP-1.5D PLUG(895) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POK19-LP-1.5D PLUG(895)

DigiKey Part Number
26-POK19-LP-1.5DPLUG(895)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
POK19-LP-1.5D PLUG(895)
Description
INTERCONNECT CIRCULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper
Includes
-
Body Material
Copper
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Mating Cycles
30
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£8.48920£848.92
Manufacturers Standard Package
Unit Price without VAT:£8.48920
Unit Price with VAT:£10.18704